Part Details for SPL 2315 / 2.5 / 100 / RT by Schutzinger GmbH
Overview of SPL 2315 / 2.5 / 100 / RT by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145759-09P063XLF | Amphenol Communications Solutions | DSUB SIGNAL STC 9PIN SPL | |
10145759-09S063LF | Amphenol Communications Solutions | DSUB SIGNAL STC 9SOC SPL |
Price & Stock for SPL 2315 / 2.5 / 100 / RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPL231525100-RT
|
TME | Test lead, 32A, probe tip x2,angular banana plug 4mm x2, Len: 1m Min Qty: 1 | 8 |
|
$16.4400 / $17.5400 | Buy Now |