There are no models available for this part yet.
Overview of SPL 7315 NI / 1 / 100 / RT by Schutzinger GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145759-09P063XLF | Amphenol Communications Solutions | DSUB SIGNAL STC 9PIN SPL | |
10145759-09S063LF | Amphenol Communications Solutions | DSUB SIGNAL STC 9SOC SPL | |
ADA4304-4ACPZ-R7 | Analog Devices | 1:4 Single Ended Active RF Spl |
Price & Stock for SPL 7315 NI / 1 / 100 / RT by Schutzinger GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SPL7315NI1100-RT
|
TME | Test lead, 16A, probe tip x2,angular banana plug 4mm x2, Len: 1m Min Qty: 1 | 6 |
|
$14.3400 / $15.1800 | Buy Now |