Part Details for SPL20/050/M by Adaptaflex
Overview of SPL20/050/M by Adaptaflex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for SPL20/050/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72178292
|
RS | Nickel Plated Brass Liquid Tight Straight Swivel Fitting, 20mm, 1/2" Thread | Adaptaflex by ABB SPL20/050/M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 28 |
|
$20.9900 / $23.5800 | Buy Now |