Part Details for SPM-120-AEA-100K by atc Diversified Electronics
Overview of SPM-120-AEA-100K by atc Diversified Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM-120-AEA-100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
830-SPM-120-AEA-100K
|
Mouser Electronics | Industrial Relays Dual Function Plug-In Seal Failure Temp Switch Relay RoHS: Not Compliant | 5 |
|
$407.5200 | Buy Now |
DISTI #
71085031
|
RS | Seal Monitoring Relay, 120-240 VAC, SPDT, 10A/120V, 11-Pin Octal, SPM Series | ATC Diversified Electronics SPM-120-AEA-100K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$413.9000 | Buy Now |
|
Onlinecomponents.com | Dual Function Plug-In Seal Failure Temp Switch Relay |
2 In Stock |
|
$358.7100 / $377.3600 | Buy Now |
|
Master Electronics | Dual Function Plug-In Seal Failure Temp Switch Relay |
2 In Stock |
|
$358.7100 / $377.3600 | Buy Now |