-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC/DC CONVERTER 3.3V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT7386-ND
|
DigiKey | DC DC CONVERTER 3.3V 2.3W Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
350 In Stock |
|
$4.8076 / $6.0100 | Buy Now |
DISTI #
838-SPM0307SJ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole POWER MODULE (3.3V, 0.7A) RoHS: Compliant | 0 |
|
$4.9100 / $6.2800 | Order Now |
|
Onlinecomponents.com | Switching power module, Output Voltage - 3V, Rated Load - 0.7A, Output Tolerance - (+/-) 5%, Output - 1 RoHS: Compliant | 0 |
|
$4.1900 / $6.7000 | Buy Now |
DISTI #
SPM0307SJ
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 350 | 0 |
|
$5.1200 / $5.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM0307SJ
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
SPM0307SJ
Tamura Corporation of America
DC/DC CONVERTER 3.3V
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |