-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal-Core, SMD, 4239, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3127
|
Newark | Power Inductor, 3.3Uh, Shielded, 12.7A Rohs Compliant: Yes |Tdk SPM10040T-3R3M-HZR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 480 |
|
$1.4500 / $2.5000 | Buy Now |
DISTI #
67AK9950
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk SPM10040T-3R3M-HZR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9730 / $1.3100 | Buy Now |
DISTI #
445-SPM10040T-3R3M-HZRCT-ND
|
DigiKey | AUTO IND 3.3H 12.7A 11MOHM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
890 In Stock |
|
$1.0959 / $2.3500 | Buy Now |
DISTI #
SPM10040T-3R3M-HZR
|
Avnet Americas | - Tape and Reel (Alt: SPM10040T-3R3M-HZR) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.3783 | Buy Now |
DISTI #
810-SPM100403R3MHZR
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% 12.7A 11Mohm RoHS: Compliant | 690 |
|
$1.0700 / $2.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
DISTI #
SPM10040T-3R3M-HZR
|
Avnet Americas | - Tape and Reel (Alt: SPM10040T-3R3M-HZR) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.3783 | Buy Now |
DISTI #
SPM10040T-3R3M-HZR
|
Avnet Americas | - Tape and Reel (Alt: SPM10040T-3R3M-HZR) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$1.3783 | Buy Now |
DISTI #
4167251RL
|
element14 Asia-Pacific | POWER INDUCTOR, 3.3UH, SHIELDED, 12.7A RoHS: Compliant Min Qty: 100 Container: Reel | 480 |
|
$1.1229 / $1.4604 | Buy Now |
DISTI #
4167251
|
element14 Asia-Pacific | POWER INDUCTOR, 3.3UH, SHIELDED, 12.7A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 480 |
|
$1.1229 / $2.4145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM10040T-3R3M-HZR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM10040T-3R3M-HZR
TDK Corporation
General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal-Core, SMD, 4239, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4239 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.011 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 11.1 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |