-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7104
|
Newark | Inductor, 3.3Uh, Shielded, 9.8A Rohs Compliant: Yes |Tdk SPM10040T-3R3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9240 / $1.3100 | Buy Now |
DISTI #
31AC7541
|
Newark | 10.7Mm X 10Mm, -40 To +125 Degc, 9.8A, 3.3 H, 11M/Tape And Reel |Tdk SPM10040T-3R3M RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175127-1-ND
|
DigiKey | FIXED IND 3.3UH 9.8A 11 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
563 In Stock |
|
$0.5000 / $1.2800 | Buy Now |
DISTI #
SPM10040T-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 9.8 A, Shielded, 11 A, 10.7mm x 10mm x 4mm - Tape and Reel (Alt: SPM10040T-3R3M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4880 | Buy Now |
DISTI #
810-SPM10040T-3R3M
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% 10040 Metal Power Inductor RoHS: Compliant | 386 |
|
$0.5410 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5340 | Buy Now |
|
Quest Components | 240 |
|
$2.0794 / $3.3720 | Buy Now | |
DISTI #
SPM10040T-3R3M
|
TTI | Power Inductors - SMD 3.3uH 20% 10040 Metal Power Inductor pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5470 / $0.5580 | Buy Now |
DISTI #
SPM10040T-3R3M
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 9.8 A, Shielded, 11 A, 10.7mm x 10mm x 4mm (Alt: SPM10040T-3R3M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001260724
|
Chip1Stop | SMD Inductor RoHS: Compliant Container: Cut Tape | 9 |
|
$0.4060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM10040T-3R3M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM10040T-3R3M
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4239 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.011 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10.7 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 9.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |