-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-174752-1-ND
|
DigiKey | FIXED IND 680NH 18A 1.65MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.5768 / $1.3400 | Buy Now |
DISTI #
SPM10040XT-R68M
|
Avnet Americas | Inductor for Power Circuits Wound Metal 0.68uH 2-Pin SMD T/R - Tape and Reel (Alt: SPM10040XT-R68M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7254 | Buy Now |
DISTI #
810-SPM10040XT-R68M
|
Mouser Electronics | Power Inductors - SMD 0.68uH,20%,10040 Metal, Pwr Inductor RoHS: Compliant | 318 |
|
$0.5470 / $1.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5340 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.7000 / $2.0000 | Buy Now | |
DISTI #
SPM10040XT-R68M
|
TTI | Power Inductors - SMD 0.68uH,20%,10040 Metal, Pwr Inductor pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5500 / $0.5610 | Buy Now |
DISTI #
SPM10040XT-R68M
|
Avnet Americas | Inductor for Power Circuits Wound Metal 0.68uH 2-Pin SMD T/R - Tape and Reel (Alt: SPM10040XT-R68M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7254 | Buy Now |
DISTI #
SPM10040XT-R68M
|
Avnet Americas | Inductor for Power Circuits Wound Metal 0.68uH 2-Pin SMD T/R - Tape and Reel (Alt: SPM10040XT-R68M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7254 | Buy Now |
DISTI #
2706196
|
Farnell | INDUCTOR, 0.68UH, 18A, 20%, SHIELDED RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM10040XT-R68M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM10040XT-R68M
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4539 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.00165 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 18 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |