-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8005
|
Newark | Pow Inductor, Aec-Q200, 1Uh, Shld, 36.6A Rohs Compliant: Yes |Tdk SPM10065VT-1R0M-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 800 |
|
$0.8870 / $1.4600 | Buy Now |
DISTI #
33AH2859
|
Newark | 10.5Mm X 10Mm, -55 To +155 Degc, 22.9A, 1 H, 2.64M/Tape And Reel Rohs Compliant: Yes |Tdk SPM10065VT-1R0M-D Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181617-1-ND
|
DigiKey | FIXED IND 1UH 22.9A 0.0024OHM SM Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
431 In Stock |
|
$0.6554 / $1.5200 | Buy Now |
DISTI #
SPM10065VT-1R0M-D
|
Avnet Americas | Inductor 1uH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: SPM10065VT-1R0M-D) Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.8242 | Buy Now |
DISTI #
810-SPM10065VT1R0MD
|
Mouser Electronics | Power Inductors - SMD 1uH 20% 2.4mOhms AEC-Q200 RoHS: Compliant | 395 |
|
$0.6350 / $1.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6060 | Buy Now |
DISTI #
SPM10065VT-1R0M-D
|
Avnet Americas | Inductor 1uH 20% 2-Pin Surface Mount T/R - Tape and Reel (Alt: SPM10065VT-1R0M-D) Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.8242 | Buy Now |
DISTI #
SPM10065VT-1R0M-D
|
Avnet Abacus | Inductor 1uH 20% 2-Pin Surface Mount T/R (Alt: SPM10065VT-1R0M-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3923799RL
|
element14 Asia-Pacific | POW INDUCTOR, AEC-Q200, 1UH, SHLD, 36.6A RoHS: Compliant Min Qty: 100 Container: Reel | 800 |
|
$0.7010 / $0.9529 | Buy Now |
DISTI #
3923799
|
element14 Asia-Pacific | POW INDUCTOR, AEC-Q200, 1UH, SHLD, 36.6A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 800 |
|
$0.7010 / $1.5734 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM10065VT-1R0M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM10065VT-1R0M-D
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4139 | |
Construction | Wound | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0024 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.5 mm | |
Package Length | 10.5 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 22.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |