Part Details for SPM1151 by Carlo Gavazzi Holding AG
Overview of SPM1151 by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM1151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M7799
|
Newark | 18Mm Wide Lo Prfl Swtchng Pwr Sply 15 Vdc, 10W |Carlo Gavazzi SPM1151 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
225-SPM1151
|
Mouser Electronics | DIN Rail Power Supplies 18MM WIDE LO PRFL SWTCHNG PWR SPLY 15 VDC, 10W | 0 |
|
$94.2400 / $117.8000 | Order Now |