Part Details for SPM1205CY GR001 by Alpha Wire
Overview of SPM1205CY GR001 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM1205CY GR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-SPM1205CY-1000
|
Mouser Electronics | Multi-Conductor Cables 12AWG 5C SHIELD 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
$3,665.1600 | Order Now |
Part Details for SPM1205CY GR001
SPM1205CY GR001 CAD Models
SPM1205CY GR001 Part Data Attributes:
|
SPM1205CY GR001
Alpha Wire
Buy Now
|
Compare Parts:
SPM1205CY GR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |