There are no models available for this part yet.
Overview of SPM1209 GR001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-001 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-001 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 1ft |
Price & Stock for SPM1209 GR001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
602-SPM1209-1000-04
|
Mouser Electronics | Multi-Conductor Cables 12AWG 9C UNSHILED 1000ft SPOOL GREEN RoHS: Compliant | 0 |
|
Order Now |
CAD Models for SPM1209 GR001 by Alpha Wire
Part Data Attributes for SPM1209 GR001 by Alpha Wire
SPM1209 GR001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
SPM1209 GR001Alpha WireVS
-