There are no models available for this part yet.
Overview of SPM15-120-Q12N-C by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HQ-12NXJBC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | |
1008HQ-12NXJBC | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 1111, CHIP | |
0908SQ-12NGLC | Coilcraft Inc | General Purpose Inductor, 0.0121uH, 2%, 1 Element, Air-Core, SMD, 0708, ROHS COMPLIANT |
Price & Stock for SPM15-120-Q12N-C by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 17 |
|
RFQ | ||||
DISTI #
SPM15-120-Q12N-C
|
TTI | Isolated DC/DC Converters - Through Hole 15W 9-36VIN 12VOUT DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | ||
DISTI #
SPM15-120-Q12N-C
|
Avnet Abacus | Module DC-DC 1-OUT 12V 1.3A 15.6W 6-Pin DIP (Alt: SPM15-120-Q12N-C) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SPM15-120-Q12N-C by Murata Manufacturing Co Ltd
Part Data Attributes for SPM15-120-Q12N-C by Murata Manufacturing Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
52 Weeks
|
Date Of Intro
|
2020-06-04
|
Samacsys Manufacturer
|
Murata Electronics
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
S-MDMA-P6
|
JESD-609 Code
|
e4
|
Length
|
25.91 mm
|
Load Regulation-Max
|
0.1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.3 A
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
10.8 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
METAL
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP6/18,.8
|
Package Shape
|
SQUARE
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
10.41 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
15.76 W
|
Trim/Adjustable Output
|
YES
|
Width
|
25.91 mm
|
Alternate Parts for SPM15-120-Q12N-C
This table gives cross-reference parts and alternative options found for SPM15-120-Q12N-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPM15-120-Q12N-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UWR-12/1250-D24AT-C | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT PACKAGE-5 | C&D Technologies Inc | SPM15-120-Q12N-C vs UWR-12/1250-D24AT-C |
UWR-12/1250-D24ANTL2 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | C&D Technologies Inc | SPM15-120-Q12N-C vs UWR-12/1250-D24ANTL2 |
UWR-12/1250-D24ACTL1 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | C&D Technologies Inc | SPM15-120-Q12N-C vs UWR-12/1250-D24ACTL1 |
UWR-12/1250-D12AN | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | C&D Technologies Inc | SPM15-120-Q12N-C vs UWR-12/1250-D12AN |
UWR-12/1250-D12ACTL1 | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | DATEL Inc | SPM15-120-Q12N-C vs UWR-12/1250-D12ACTL1 |
UWR-12/1250-D24AS | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | DATEL Inc | SPM15-120-Q12N-C vs UWR-12/1250-D24AS |
UWR-12/1250-D24AT | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | C&D Technologies Inc | SPM15-120-Q12N-C vs UWR-12/1250-D24AT |
UWR-12/1250-D12AN-C | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-6 | Murata Power Solutions | SPM15-120-Q12N-C vs UWR-12/1250-D12AN-C |
UWR-12/1250-D24ACT | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | C&D Technologies Inc | SPM15-120-Q12N-C vs UWR-12/1250-D24ACT |
UWR-12/1250-D12A | DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, | C&D Technologies Inc | SPM15-120-Q12N-C vs UWR-12/1250-D12A |
Related Parts for SPM15-120-Q12N-C
-
SPM15-050-Q12N-CPower Supply Modules
-
SRB22A2DBBNNRocker Switches
-
SPC5604BF2VLQ4Microcontrollers
-
XV7011BBOther Analog ICs
-
UC3843DSwitching Regulator or Controllers
-
SPI21N10Power Field-Effect Transistors
-
MBR1H100SFT3GRectifier Diodes
-
1-534236-0Headers and Edge Type Connectors
-
TPS2052BDGNPower Management Circuits