Part Details for SPM15-120-Q48-C by Murata Power Solutions
Overview of SPM15-120-Q48-C by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1501ZA1W0 | Renesas Electronics Corporation | True-Digital PWM Controller (Single-Phase, Single-Rail) | |
ZSPM1512ZA1W0 | Renesas Electronics Corporation | True-Digital PWM Controller (Single-Phase, Single-Rail) | |
ZSPM1508KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx |
Price & Stock for SPM15-120-Q48-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X7289
|
Newark | Dc-Dc Converter, Iso Pol, 1O/P, 1.3A, 15.6W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:15.6W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions SPM15-120-Q48-C RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-3788-ND
|
DigiKey | DC DC CONVERTER 12V 15W Min Qty: 1 Lead time: 54 Weeks Container: Tube |
92 In Stock |
|
$31.1900 | Buy Now |
DISTI #
SPM15-120-Q48-C
|
TME | Converter: DC/DC, 15.6W, Uin: 18÷75V, Uout: 12VDC, Iout: 1.3A, DIP Min Qty: 96 | 0 |
|
$36.4800 | RFQ |