There are no models available for this part yet.
Overview of SPM15-120-Q48P-C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1501ZA1W0 | Renesas Electronics Corporation | True-Digital PWM Controller (Single-Phase, Single-Rail) | |
ZSPM1512ZA1W0 | Renesas Electronics Corporation | True-Digital PWM Controller (Single-Phase, Single-Rail) | |
ZSPM1508KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx |
Price & Stock for SPM15-120-Q48P-C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19X7291
|
Newark | Dc-Dc Converter, Iso Pol, 1O/P, 1.3A, 15.6W, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:15.6W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions SPM15-120-Q48P-C RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7600 / $40.3600 | Buy Now | |
DISTI #
SPM15-120-Q48P-C-ND
|
DigiKey | DC DC CONVERTER 12V 15W Min Qty: 96 Lead time: 40 Weeks Container: Tube | Temporarily Out of Stock |
|
$35.6204 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Lead time: 38 Weeks Container: Tube | 0Tube |
|
$33.1700 | Buy Now | ||
DISTI #
SPM15-120-Q48P-C
|
TME | Converter: DC/DC, 15.6W, Uin: 18÷75V, Uout: 12VDC, Iout: 1.3A, DIP Min Qty: 96 | 0 |
|
$37.3300 | RFQ | |
DISTI #
000000000004967065
|
Sager | Isolated DC/DC Converters - Through Hole 15W 18-75VIN 12VOUT DC/DC Min Qty: 1 | 0 |
|
$33.5000 / $36.0800 | Buy Now |
CAD Models for SPM15-120-Q48P-C by Murata Power Solutions
Related Parts for SPM15-120-Q48P-C
-
SPM15-120-Q48N-CPower Supply Modules
-
SPC56AP60L3BEFBYMicrocontrollers
-
SPP80N06S2L-05Power Field-Effect Transistors
-
SPX3819R2-L-1-2Linear Regulator ICs
-
SPHV36-01ETG-CTransient Suppressors
-
SP3220EUCT-LLine Driver or Receivers
-
SN75477PPeripheral Drivers
-
SPMWHT541MD5WARMS3Visible LEDs
-
SPT4V2000PS5W02Pressure Sensors