Part Details for SPM2512-1R5M by KOHER Electronic
Overview of SPM2512-1R5M by KOHER Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM2512-1R5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.2A 1.5uH ��20% 4.2A 82m�� 1008 Inductors (SMD) ROHS | 1151 |
|
$0.3079 / $0.5659 | Buy Now |