Part Details for SPM2512-3R3M by KOHER Electronic
Overview of SPM2512-3R3M by KOHER Electronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM2512-3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.2A 3.3uH ��20% 3A SMD,2.5x2x1.2mm Power Inductors ROHS | 2688 |
|
$0.2705 / $0.5029 | Buy Now |
|
LCSC | 1.2A 3.3uH 20% 3A SMD2.5x2x1.2mm Power Inductors ROHS | 2688 |
|
$0.1932 / $0.3593 | Buy Now |