Part Details for SPM2RM2410 by Carlo Gavazzi Holding AG
Overview of SPM2RM2410 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM2RM2410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R7317
|
Newark | Spm Redundant Module 24Vdc 10A |Carlo Gavazzi SPM2RM2410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1864-2849-ND
|
DigiKey | AC/DC CONVERTER 24VDC 240W Min Qty: 1 Lead time: 23 Weeks Container: Box |
10 In Stock |
|
$131.1000 / $167.0000 | Buy Now |
DISTI #
225-SPM2RM2410
|
Mouser Electronics | Redundancy Modules SPM REDUNDANT MODULE 24VDC 10A | 0 |
|
$147.2000 / $174.8000 | Order Now |