There are no models available for this part yet.
Overview of SPM3010-100M by KOHER Electronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK62A2-100M00SIAT | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 | |
LMK62A2-100M00SIAR | Texas Instruments | High-Performance Low Jitter Standard Oscillator - 100M 6-QFM -40 to 85 |
Price & Stock for SPM3010-100M by KOHER Electronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 700mA 10uH 20% 1.6A 589m SMD3x3mm Inductors (SMD) ROHS | 3 |
|
$0.3613 / $0.3832 | Buy Now |