Part Details for SPM3015-3R3M by KOHER Electronic
Overview of SPM3015-3R3M by KOHER Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN |
Price & Stock for SPM3015-3R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.7A 3.3uH 20% 2.9A 1212 Power Inductors ROHS | 87 |
|
$0.3880 / $0.6832 | Buy Now |