-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y6553
|
Newark | Inductor, Wirewound, 1Uh, 3.8A, 20%, Inductance:1Μh, Rms Current (Irms):3.8A, Inductor Construction:Shielded, Saturation Current (Isat):5A, Product Range:Spm-Lr Series, Dc Resistance Max:0.041Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk SPM3015T-1R0M-LR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 322 |
|
$0.7920 / $1.3500 | Buy Now |
DISTI #
01AC4056
|
Newark | 3.2Mm X 3Mm, -40 To +125 Degc, 3.8A, 1 H, 45.1M/Tape And Reel |Tdk SPM3015T-1R0M-LR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174447-1-ND
|
DigiKey | FIXED IND 1UH 3.8A 45.1 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.5273 / $1.2200 | Buy Now |
DISTI #
SPM3015T-1R0M-LR
|
Avnet Americas | Ind Power Shielded Wirewound 1uH 20% 100KHz Metal 3.8A T/R - Tape and Reel (Alt: SPM3015T-1R0M-LR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6632 | Buy Now |
DISTI #
810-SPM3015T1R0MLR
|
Mouser Electronics | Power Inductors - SMD 3.2mm x 3mm, -40 to +125 degC, 3.8A, 1?H, 45.1mohm RoHS: Compliant | 1215 |
|
$0.5170 / $1.2000 | Buy Now |
DISTI #
V72:2272_14237412
|
Arrow Electronics | Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 3.8A 0.0451Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1820 Container: Cut Strips | Americas - 4 |
|
$0.2370 / $0.4703 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.4880 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.6412 / $1.8320 | Buy Now | |
DISTI #
SPM3015T-1R0M-LR
|
Avnet Americas | Ind Power Shielded Wirewound 1uH 20% 100KHz Metal 3.8A T/R - Tape and Reel (Alt: SPM3015T-1R0M-LR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM3015T-1R0M-LR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM3015T-1R0M-LR
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1312 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0451 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 3.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |