-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-172355-1-ND
|
DigiKey | FIXED IND 3.3UH 2A 151.9MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1625 In Stock |
|
$0.5725 / $1.2000 | Buy Now |
|
Bristol Electronics | 1865 |
|
RFQ | ||
DISTI #
SPM3015T-3R3M
|
Avnet Abacus | Power Inductor (SMD), 3.3 uH, � 20%, 2 A, Shielded, 3.2 A, 3.2mm x 3mm x 1.5mm (Alt: SPM3015T-3R3M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM3015T-3R3M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM3015T-3R3M
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Inductor Type | GENERAL PURPOSE INDUCTOR |