Part Details for SPM3020-1R5M by KOHER Electronic
Overview of SPM3020-1R5M by KOHER Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Price & Stock for SPM3020-1R5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.7A 1.5uH 20% 3.9A 1212 Power Inductors ROHS | 694 |
|
$0.2356 / $0.3495 | Buy Now |