Part Details for SPM3121 by Carlo Gavazzi Holding AG
Overview of SPM3121 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM3121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M7802
|
Newark | Low Profile Switching Power Supply, 1-Phase, 12Vdc, 25W, Din Rail Mounting, 3-Din Module |Carlo Gavazzi SPM3121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
225-SPM3121
|
Mouser Electronics | DIN Rail Power Supplies 52MM WIDE LO PRFL SWTCHNG PWR SPLY 12 VDC, 25W RoHS: Compliant | 0 |
|
$171.4700 / $180.5000 | Order Now |
|
Onlinecomponents.com | SPM3-12-1 (POWER SUPPLY) RoHS: Compliant |
19 Partner Stock |
|
$145.4000 / $166.3900 | Buy Now |
DISTI #
65091496
|
Verical | SPM3121 Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$135.3800 | Buy Now |
|
Master Electronics | SPM3-12-1 (POWER SUPPLY) RoHS: Compliant |
19 Partner Stock |
|
$145.4000 / $166.3900 | Buy Now |