-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ7594
|
Newark | Inductor, 3.3Uh, Shielded, 2.1A Rohs Compliant: Yes |Tdk SPM4010T-3R3M-LR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7200 / $1.1000 | Buy Now |
DISTI #
31AC7556
|
Newark | 4.4Mm X 4.1Mm, -40 To +125 Degc, 2.1A, 3.3 H, 176M/Tape And Reel Rohs Compliant: Yes |Tdk SPM4010T-3R3M-LR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175102-1-ND
|
DigiKey | FIXED IND 3.3UH 2.1A 176MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
375 In Stock |
|
$0.4700 / $1.2300 | Buy Now |
DISTI #
SPM4010T-3R3M-LR
|
Avnet Americas | Inductor for Power Circuits Wound Metal 3.3uH 2-Pin SMD T/R - Tape and Reel (Alt: SPM4010T-3R3M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6819 | Buy Now |
DISTI #
810-SPM4010T-3R3M-LR
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% 176mOhms Power Inductor RoHS: Compliant | 0 |
|
$0.4930 / $1.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5020 | Buy Now |
DISTI #
SPM4010T-3R3M-LR
|
Avnet Americas | Inductor for Power Circuits Wound Metal 3.3uH 2-Pin SMD T/R - Tape and Reel (Alt: SPM4010T-3R3M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6819 | Buy Now |
DISTI #
SPM4010T-3R3M-LR
|
Avnet Abacus | Inductor for Power Circuits Wound Metal 3.3uH 2-Pin SMD T/R (Alt: SPM4010T-3R3M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM4010T-3R3M-LR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM4010T-3R3M-LR
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1716 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.176 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 4.4 mm | |
Package Style | SMT | |
Package Width | 4.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |