SPM4012T-1R0M
TDK Corporation
Description: General Purpose Inductor, 1uH, 20%, Ferrite-Core, 1716,

Overview of SPM4012T-1R0M by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DFE2016CKA-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 1800mA NONAUTO
DFE322520F-1R0M=P2 Murata Manufacturing Co Ltd Fixed IND 1uH 6700mA NONAUTO
DFE32CAH1R0MR0L Murata Manufacturing Co Ltd Fixed IND 1uH 5900mA POWRTRN

Price & Stock for SPM4012T-1R0M by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 75X9002
Newark Surface Mount Power Inductor, Spm Series, 1 H, 20%, Shielded, 0.045 Ohm, 4.3 A |Tdk SPM4012T-1R0M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # SPM4012T-1R0M
Avnet Americas Power Inductor (SMD), 1 uH, ± 20%, 4.3 A, Shielded, 6 A, 4.4mm x 4.1mm x 1.2mm - Tape and Reel (Alt: SPM4012T-1R0M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
Quest Components   252
  • 1 $3.0388
  • 91 $1.5194
  • 198 $1.4054
$1.4054 / $3.0388 Buy Now
DISTI # SPM4012T-1R0M
Avnet Abacus Power Inductor (SMD), 1 uH, � 20%, 4.3 A, Shielded, 6 A, 4.4mm x 4.1mm x 1.2mm (Alt: SPM4012T-1R0M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S741000740357
Chip1Stop Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.3A 41.8mOhm DCR T/R RoHS: Compliant 35
  • 10 $0.2510
  • 25 $0.2330
$0.2330 / $0.2510 Buy Now
Win Source Electronics FIXED IND 1UH 4.3A 45 MOHM SMD 64200
  • 210 $0.2410
  • 510 $0.1980
  • 790 $0.1910
  • 1,085 $0.1850
  • 1,400 $0.1790
  • 1,865 $0.1610
$0.1610 / $0.2410 Buy Now

CAD Models for SPM4012T-1R0M by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SPM4012T-1R0M by TDK Corporation

SPM4012T-1R0M
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Case/Size Code
1716
Construction
Magnetically Shielded
Core Material
Ferrite
DC Resistance
0.038 Ω
Inductance-Nom (L)
1 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1.2 mm
Package Length
4.4 mm
Package Style
SMT
Package Width
4.1 mm
Packing Method
TR, 7 Inch
Rated Current-Max
4.1 A
Shielded
YES
Tolerance
20%
Want to compare parts?
  1. SPM4012T-1R0M
    TDK Corporation
    General Purpose Inductor, 1uH, 20%, Ferrite-Core, 1716,
    VS

Related Parts for SPM4012T-1R0M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPM4012T-1R0M by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPM4012T-1R0M by TDK Corporation

Select Manufacturer
Which Manufacturer of SPM4012T-1R0M would you like to use for your alert(s)?
  • Please alert me when SPM4012T-1R0M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPM4012T-1R0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPM4012T-1R0M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPM4012T-1R0M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPM4012T-1R0M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPM4012T-1R0M by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: