Part Details for SPM4020-5R6M by KOHER Electronic
Overview of SPM4020-5R6M by KOHER Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM4020-5R6M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.8A 5.6uH 20% 3.4A SMD4.1x4.1mm Power Inductors ROHS | 1089 |
|
$0.3958 / $0.5285 | Buy Now |