-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO | |
DFE32CAH1R0MR0L | Murata Manufacturing Co Ltd | Fixed IND 1uH 5900mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4124
|
Newark | 5.4Mm X 5.1Mm, -40 To +125 Degc, 4.4A, 1 H, 35.2M/Tape And Reel |Tdk SPM5012T-1R0M-LR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174481-1-ND
|
DigiKey | FIXED IND 1UH 4.4A 35.2 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
169 In Stock |
|
$0.4875 / $1.3100 | Buy Now |
DISTI #
SPM5012T-1R0M-LR
|
Avnet Americas | Ind Power Shielded Wirewound 1uH 20% 100KHz Metal 4.4A T/R - Tape and Reel (Alt: SPM5012T-1R0M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4758 | Buy Now |
DISTI #
810-SPM5012T1R0MLR
|
Mouser Electronics | Power Inductors - SMD 5.4mm x 5.1mm -40 to +125 degC 4.4A 1?H 35.2mohm RoHS: Compliant | 899 |
|
$0.5800 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
DISTI #
49300497
|
Verical | Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 4.4A 0.0352Ohm DCR T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 500 |
|
$0.5663 / $1.0638 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.7808 / $1.9520 | Buy Now | |
DISTI #
SPM5012T-1R0M-LR
|
Avnet Abacus | Ind Power Shielded Wirewound 1uH 20% 100KHz Metal 4.4A T/R (Alt: SPM5012T-1R0M-LR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001232314
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes Container: Cut Tape | 500 |
|
$0.4530 / $0.8510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM5012T-1R0M-LR
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM5012T-1R0M-LR
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0352 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 4.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | L BEND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |