-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2120, CHIP, 2120
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y6973
|
Newark | Surface Mount Power Inductor, Spm Series, 2.2 H, 20%, Shielded, 0.0788 Ohm, 2.7 A |Tdk SPM5012T-2R2M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15784-1-ND
|
DigiKey | FIXED IND 2.2UH 2.7A 78.8MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4 In Stock |
|
$1.2800 | Buy Now |
|
Quest Components | 113 |
|
$0.7245 / $2.4150 | Buy Now | |
DISTI #
SPM5012T-2R2M
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 2.7 A, Shielded, 6.1 A, 5.4mm x 5.1mm x 1.2mm (Alt: SPM5012T-2R2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM5012T-2R2M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM5012T-2R2M
TDK Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2120, CHIP, 2120
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | 2120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.0788 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |