Part Details for SPM5012T-2R2MT by TDK Corporation
Overview of SPM5012T-2R2MT by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPM5012T-2R2MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPM5012T-2R2MT-ND
|
DigiKey | FIXED IND 2.2UH 2.7A 78.8MOHM SM Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6226 | Buy Now |
DISTI #
810-SPM5012T-2R2MT
|
Mouser Electronics | Power Inductors - SMD 2.2uH 78.8mohms 4.9A +/-20% RoHS: Compliant | 0 |
|
$0.5830 / $1.2800 | Order Now |