Part Details for SPM5012T-3R3M-CA02 by TDK Corporation
Overview of SPM5012T-3R3M-CA02 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH3R3MR0L | Murata Manufacturing Co Ltd | Fixed IND 3.3uH 3300mA POWRTRN | |
G88MPCA0262CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Termimal, AWG16-18, 100u\\ Tin, Reel |
Price & Stock for SPM5012T-3R3M-CA02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4131
|
Newark | -/Tape And Reel |Tdk SPM5012T-3R3M-CA02 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SPM5012T-3R3M-CA02-ND
|
DigiKey | FIXED IND 3.3UH 2.5A 0.11OHM SMD Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7833 | Buy Now |
DISTI #
SPM5012T-3R3M-CA02
|
Avnet Americas | Ind Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.5A T/R - Tape and Reel (Alt: SPM5012T-3R3M-CA02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6185 | Buy Now |
DISTI #
810-SPM5012T3R3MCA02
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.6660 / $0.7420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.6760 | Buy Now |