There are no models available for this part yet.
Overview of SPM5012T-4R7M-CA02 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN | |
G88MPCA0262CEU | Amphenol Communications Solutions | Micro Power Plus 3.0 Connector System - G88MP Series, Wire to Board connector, Termimal, AWG16-18, 100u\\ Tin, Reel |
Price & Stock for SPM5012T-4R7M-CA02 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AC4133
|
Newark | -/Tape And Reel |Tdk SPM5012T-4R7M-CA02 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
SPM5012T-4R7M-CA02-ND
|
DigiKey | FIXED IND 4.7UH 2.1A 0.1551OHM Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7833 | Buy Now | |
DISTI #
SPM5012T-4R7M-CA02
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.1A T/R - Tape and Reel (Alt: SPM5012T-4R7M-CA02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6185 | Buy Now | |
DISTI #
810-SPM5012T4R7MCA02
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.6800 / $0.7250 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.6760 | Buy Now |