-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7123
|
Newark | Inductor, 3.3Uh, Shielded, 6A Rohs Compliant: Yes |Tdk SPM5030T-3R3M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 517 |
|
$0.8360 / $1.4800 | Buy Now |
DISTI #
72AC8407
|
Newark | 5.2Mm X 5Mm, -40 To +125 Degc, 4.3A, 3.3 H, 29.5M/Tape And Reel |Tdk SPM5030T-3R3M Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180358-1-ND
|
DigiKey | FIXED IND 3.3UH 6A 29.48MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1109 In Stock |
|
$0.6633 / $1.5400 | Buy Now |
DISTI #
SPM5030T-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 6 A, Shielded, 4.3 A, 5.2mm x 5mm x 3mm - Tape and Reel (Alt: SPM5030T-3R3M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8342 | Buy Now |
DISTI #
810-SPM5030T-3R3M
|
Mouser Electronics | Power Inductors - SMD 3.3uH 20% 29.48mOhms 4.3A RoHS: Compliant | 589 |
|
$0.6630 / $1.5100 | Buy Now |
|
Future Electronics | FIXED IND 3.3UH 6A 29.48MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6750 / $0.7300 | Buy Now |
DISTI #
54688912
|
Verical | Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 6A 0.0295Ohm DCR T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 2868 |
|
$0.3488 / $0.4113 | Buy Now |
DISTI #
SPM5030T-3R3M
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ± 20%, 6 A, Shielded, 4.3 A, 5.2mm x 5mm x 3mm - Tape and Reel (Alt: SPM5030T-3R3M) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8342 | Buy Now |
DISTI #
C1S741001351886
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant Container: Cut Tape | 2868 |
|
$0.2790 / $0.3790 | Buy Now |
DISTI #
3265721
|
element14 Asia-Pacific | INDUCTOR, 3.3UH, SHIELDED, 6A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 517 |
|
$0.7234 / $1.7346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM5030T-3R3M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM5030T-3R3M
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0295 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |