-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5226
|
Newark | Inductor, Aec-Q200, 6.8Uh, Shld, 4.2A, Inductance:6.8Μh, Rms Current (Irms):4.2A, Inductor Construction:Shielded, Saturation Current (Isat):3.4A, Product Range:Spm-Hz Series, Power Inductor Case:5.2Mm X 5Mm X 3Mm, Dc Resistance Rohs Compliant: Yes |Tdk SPM5030T-6R8M-HZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 495 |
|
$0.8630 / $1.3300 | Buy Now |
DISTI #
62AC9303
|
Newark | 5.2Mm X 5Mm, -40 To +125 Degc, 6.8 H, 82M/Tape And Reel |Tdk SPM5030T-6R8M-HZ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-180099-1-ND
|
DigiKey | FIXED IND 6.8UH 4.2A 81.95 MOHM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2129 In Stock |
|
$0.7562 / $1.7100 | Buy Now |
DISTI #
SPM5030T-6R8M-HZ
|
Avnet Americas | Ind Power Shielded Wirewound 6.8uH ±20% 100kHz Metal 3.4mA T/R - Tape and Reel (Alt: SPM5030T-6R8M-HZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0010 | Buy Now |
DISTI #
810-SPM5030T-6R8M-HZ
|
Mouser Electronics | Power Inductors - SMD 6.8uH 20% 74.5mOhms Pwr Indctr AEC-Q200 RoHS: Compliant | 546 |
|
$0.7490 / $1.3500 | Buy Now |
DISTI #
V72:2272_21355804
|
Arrow Electronics | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 4.2A 0.082Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2238 Container: Cut Strips | Americas - 4955 |
|
$0.6928 / $0.7334 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.7360 | Buy Now |
DISTI #
64559445
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Metal 4.2A 0.082Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2238 | Americas - 4955 |
|
$0.6928 / $0.7334 | Buy Now |
DISTI #
SPM5030T-6R8M-HZ
|
TTI | Power Inductors - SMD 6.8uH 20% 74.5mOhms Pwr Indctr AEC-Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.7050 / $0.7330 | Buy Now |
DISTI #
SPM5030T-6R8M-HZ
|
Avnet Americas | Ind Power Shielded Wirewound 6.8uH ±20% 100kHz Metal 3.4mA T/R - Tape and Reel (Alt: SPM5030T-6R8M-HZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM5030T-6R8M-HZ
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM5030T-6R8M-HZ
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.082 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 4.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |