There are no models available for this part yet.
Overview of SPM5030T-R35M by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SPM5030T-R35M by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 14.9A 350nH 20% 14.9A SMD5x5.2mm Power Inductors ROHS | 11 |
|
$0.0734 / $0.1421 | Buy Now |
CAD Models for SPM5030T-R35M by TDK Epcos
Related Parts for SPM5030T-R35M
-
HCM0503-R35-RFixed Inductors
-
C3216X5R1H106KTFixed Capacitors
-
PMEG6030ETPRectifier Diodes
-
BSC040N08NS5ATMA1Power Field-Effect Transistors
-
BD8313HFN-TRSwitching Regulator or Controllers
-
TLMG1100-GS08Visible LEDs
-
ACS730KLCTR-50AB-TOther Analog ICs
-
PQ60050QTA30NNSPower Supply Modules
-
ASDMB-25.000MHZ-XY-TXO