Part Details for SPM5BC1260 by Carlo Gavazzi Holding AG
Overview of SPM5BC1260 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for SPM5BC1260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1588
|
Newark | Spm Battery Charger 12Vdc 60W |Carlo Gavazzi SPM5BC1260 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.2800 / $108.4400 | Buy Now |
DISTI #
SPM5BC1260-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 13.6V 61W Min Qty: 1 Lead time: 65 Weeks Container: Box | Temporarily Out of Stock |
|
$105.0000 | Buy Now |
DISTI #
225-SPM5BC1260
|
Mouser Electronics | Battery Chargers SPM BATTERY CHARGER 12VDC 60W | 0 |
|
$88.1600 / $110.2000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$70.1900 / $89.0000 | Buy Now |