-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6530, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W1874
|
Newark | Surface Mount Power Inductor, Spm Series, 1.5 H, 20%, Wirewound, 0.01067 Ohm, 11 A Rohs Compliant: Yes |Tdk SPM6530T-1R5M100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1057 |
|
$0.6360 / $0.9900 | Buy Now |
DISTI #
99Y2455
|
Newark | Inductor, 1.5Uh, 11A, 20%, Shielded, Inductance:1.5Μh, Rms Current (Irms):11A, Inductor Construction:Shielded, Saturation Current (Isat):11.5A, Product Range:Spm Series, Power Inductor Case:7.1Mm X 6.5Mm X 3Mm, Dc Resistance Rohs Compliant: Yes |Tdk SPM6530T-1R5M100 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4840 / $0.5240 | Buy Now |
DISTI #
90R0847
|
Newark | Power Line Ind, 1.5Uh,11A,20%, Inductance:1.5Μh, Rms Current (Irms):11A, Inductor Construction:Shielded, Saturation Current (Isat):11.5A, Product Range:Spm Series, Power Inductor Case:7.1Mm X 6.5Mm X 3Mm, Dc Resistance Max:0.01067Ohmrohs Compliant: Yes |Tdk SPM6530T-1R5M100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8250 | Buy Now |
DISTI #
445-3881-1-ND
|
DigiKey | FIXED IND 1.5UH 11A 10.67MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10495 In Stock |
|
$0.5439 / $1.1700 | Buy Now |
DISTI #
SPM6530T-1R5M100
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 11 A, Shielded, 11.5 A, 7.1mm x 6.5mm x 3mm - Tape and Reel (Alt: SPM6530T-1R5M100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6347 | Buy Now |
DISTI #
SPM6530T-1R5M100
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 11 A, Shielded, 11.5 A, 7.1mm x 6.5mm x 3mm - Tape and Reel (Alt: SPM6530T-1R5M100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6347 | Buy Now |
DISTI #
810-SPM6530T-1R5M100
|
Mouser Electronics | Power Inductors - SMD 1.5uH 0.0097ohms 7.1x6.5x3mm RoHS: Compliant | 7270 |
|
$0.4940 / $1.0100 | Buy Now |
DISTI #
V72:2272_06600078
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 11A 0.0107Ohm DCR T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2109 Container: Cut Strips | Americas - 439 |
|
$0.4690 / $1.0299 | Buy Now |
|
Future Electronics | SPM6530 Series 1.5 µH ±20% 10.67 mOhm Surface Mount Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4550 / $0.4900 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 11A 10.67mOhm DCR T/R RoHS: Compliant |
452 In Stock |
|
$0.4270 / $0.6655 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM6530T-1R5M100
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM6530T-1R5M100
TDK Corporation
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6530, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0107 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 11 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |