-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 6530, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R0848
|
Newark | Power Line Ind, 2.2Uh,8.2A,20%, Inductance:2.2Μh, Rms Current (Irms):8.2A, Inductor Construction:Shielded, Saturation Current (Isat):8.4A, Product Range:Spm Series, Inductor Case/Package:-, Dc Resistance Max:0.019Ohm Rohs Compliant: Yes |Tdk SPM6530T-2R2M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.6280 / $0.6850 | Buy Now |
DISTI #
99Y2456
|
Newark | Inductor, 2.2Uh, 8.2A, 20%, Shielded, Inductance:2.2Μh, Rms Current (Irms):8.2A, Inductor Construction:Shielded, Saturation Current (Isat):8.4A, Product Range:Spm Series, Power Inductor Case:7.1Mm X 6.5Mm X 3Mm, Dc Resistance Rohs Compliant: Yes |Tdk SPM6530T-2R2M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7720 | Buy Now |
DISTI #
445-4118-1-ND
|
DigiKey | FIXED IND 2.2UH 8.2A 19 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27166 In Stock |
|
$0.5047 / $1.1700 | Buy Now |
DISTI #
SPM6530T-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 8.2 A, Shielded, 8.4 A, 7.1mm x 6.5mm x 3mm - Tape and Reel (Alt: SPM6530T-2R2M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6347 | Buy Now |
DISTI #
SPM6530T-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 8.2 A, Shielded, 8.4 A, 7.1mm x 6.5mm x 3mm - Tape and Reel (Alt: SPM6530T-2R2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6347 | Buy Now |
DISTI #
90R0848
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 8.2 A, Shielded, 8.4 A, 7.1mm x 6.5mm x 3mm - Product that comes on tape, but is not reeled (Alt: 90R0848) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.6860 | Buy Now |
DISTI #
810-SPM6530T-2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 0.0173ohms 7.1x6.5x3mm RoHS: Compliant | 13478 |
|
$0.7880 / $1.0800 | Buy Now |
|
Future Electronics | SPM Series 7.1 x 6.5 mm 2.2 uH ±20% Tol. 8.2 A Shielded Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5150 / $0.5550 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 19584 |
|
$0.6178 / $1.8720 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 1755 |
|
$0.2438 / $0.9375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM6530T-2R2M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM6530T-2R2M
TDK Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 6530, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0191 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 8.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |