-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 6530, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-4120-1-ND
|
DigiKey | FIXED IND 4.7UH 5.6A 39.4MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19090 In Stock |
|
$0.5047 / $1.1700 | Buy Now |
DISTI #
SPM6530T-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 5.6 A, Shielded, 6.2 A, 7.1mm x 6.5mm x 3mm - Tape and Reel (Alt: SPM6530T-4R7M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.6347 | Buy Now |
DISTI #
810-SPM6530T-4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 0.0358ohms 7.1x6.5x3mm RoHS: Compliant | 14481 |
|
$0.7420 / $1.1500 | Buy Now |
|
Future Electronics | SPM Series 7.1 x 6.5 mm 4.7 uH ±20% Tol. 5.6 A Shielded Wirewound Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4650 / $0.5000 | Buy Now |
|
Bristol Electronics | 2903 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 85 |
|
$0.5344 / $1.4250 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, METAL COMPOSITE-CORE, SMD, 2826 | 278 |
|
$0.5820 / $1.4550 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, METAL COMPOSITE-CORE, SMD, 2826 | 68 |
|
$0.5700 / $1.9000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, METAL COMPOSITE-CORE, SMD, 2826 | 208 |
|
$2.0720 / $3.3600 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, METAL COMPOSITE-CORE, SMD, 2826 | 1612 |
|
$1.4685 / $3.9160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM6530T-4R7M
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM6530T-4R7M
TDK Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 6530, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.0394 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |