SPM6530T-R68M-HZ
TDK Corporation
Description: General Purpose Inductor,

Overview of SPM6530T-R68M-HZ by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DFE32CAHR68MR0L Murata Manufacturing Co Ltd Fixed IND 0.68uH 7000mA POWRTRN

Price & Stock for SPM6530T-R68M-HZ by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 66AH7126
Newark Inductor, 0.68Uh, Shielded, 16A Rohs Compliant: Yes |Tdk SPM6530T-R68M-HZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 523
  • 1 $1.9400
  • 10 $1.5400
  • 25 $1.4400
  • 50 $1.3500
  • 100 $1.2500
$1.2500 / $1.9400 Buy Now
DISTI # 62AC9305
Newark 7.1Mm X 6.5Mm, -40 To +125 Degc, 16.6A, 0.68 H, 5.39M/Tape And Reel |Tdk SPM6530T-R68M-HZ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-180102-1-ND
DigiKey FIXED IND 680NH 16A 5.39MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1551
In Stock
  • 1 $1.8800
  • 10 $1.5940
  • 25 $1.4692
  • 50 $1.3130
  • 100 $1.0941
  • 250 $1.0628
  • 500 $1.0003
  • 1,000 $0.7588
$0.7588 / $1.8800 Buy Now
DISTI # SPM6530T-R68M-HZ
Avnet Americas Inductor for Power Circuits Wound Metal 0.68uH 2-Pin SMD T/R - Tape and Reel (Alt: SPM6530T-R68M-HZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.7405
$0.7405 Buy Now
DISTI # 810-SPM6530T-R68M-HZ
Mouser Electronics Power Inductors - SMD 0.68uH 20% 4.9mOhms Pwr Indctr AEC-Q200 RoHS: Compliant 528
  • 1 $1.9800
  • 10 $1.5700
  • 100 $1.2800
  • 1,000 $0.8840
  • 2,000 $0.8350
  • 5,000 $0.8160
  • 10,000 $0.7920
$0.7920 / $1.9800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 1,000 $0.8100
$0.8100 Buy Now
DISTI # SPM6530T-R68M-HZ
TTI Power Inductors - SMD 0.68uH 20% 4.9mOhms Pwr Indctr AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.7900
  • 2,000 $0.7700
  • 5,000 $0.7600
  • 10,000 $0.7400
$0.7400 / $0.7900 Buy Now
DISTI # SPM6530T-R68M-HZ
Avnet Abacus Inductor for Power Circuits Wound Metal 0.68uH 2-Pin SMD T/R (Alt: SPM6530T-R68M-HZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for SPM6530T-R68M-HZ by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SPM6530T-R68M-HZ by TDK Corporation

SPM6530T-R68M-HZ
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
2826
Construction
Rectangular
Core Material
Metal
DC Resistance
0.00539 Ω
Inductance-Nom (L)
0.68 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3 mm
Package Length
7.1 mm
Package Style
SMT
Package Width
6.5 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
16 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SPM6530T-R68M-HZ
    TDK Corporation
    General Purpose Inductor,
    VS

Alternate Parts for SPM6530T-R68M-HZ

This table gives cross-reference parts and alternative options found for SPM6530T-R68M-HZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SPM6530T-R68M-HZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SPM6530T-R68M140 General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 6530, HALOGEN FREE AND ROHS COMPLIANT TDK Corporation SPM6530T-R68M-HZ vs SPM6530T-R68M140

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPM6530T-R68M-HZ by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPM6530T-R68M-HZ by TDK Corporation

Select Manufacturer
Which Manufacturer of SPM6530T-R68M-HZ would you like to use for your alert(s)?
  • Please alert me when SPM6530T-R68M-HZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPM6530T-R68M-HZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPM6530T-R68M-HZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPM6530T-R68M-HZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPM6530T-R68M-HZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPM6530T-R68M-HZ by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: