-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Composite-Core, SMD, 2826, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8041
|
Newark | Pow Inductor, Aec-Q200, 2.2Uh, Shld/19.4A Rohs Compliant: Yes |Tdk SPM6545VT-2R2M-D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 854 |
|
$0.8070 / $1.2200 | Buy Now |
DISTI #
81AH4939
|
Newark | 7.0Mm X 6.5Mm, -55 To +155 Degc, 19.4A, 2.2 H, 11.4M/Tape And Reel Rohs Compliant: Yes |Tdk SPM6545VT-2R2M-D Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-SPM6545VT-2R2M-DCT-ND
|
DigiKey | FIXED IND 2.2UH 9.8A 0.0104OHM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1416 In Stock |
|
$0.6025 / $1.4000 | Buy Now |
DISTI #
SPM6545VT-2R2M-D
|
Avnet Americas | Ind Chip Shielded Wirewound 2.2uH 20% 100kHz Metal T/R - Tape and Reel (Alt: SPM6545VT-2R2M-D) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7577 | Buy Now |
DISTI #
810-SPM6545VT-2R2M-D
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 10.4mOhm AEC-Q200 RoHS: Compliant | 331 |
|
$0.5940 / $1.2600 | Buy Now |
DISTI #
V72:2272_24550631
|
Arrow Electronics | Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 9.8A 0.01144Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2031 Container: Cut Strips | Americas - 693 |
|
$0.5402 / $0.8141 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5580 | Buy Now |
DISTI #
SPM6545VT-2R2M-D
|
Avnet Americas | Ind Chip Shielded Wirewound 2.2uH 20% 100kHz Metal T/R - Tape and Reel (Alt: SPM6545VT-2R2M-D) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7577 | Buy Now |
DISTI #
SPM6545VT-2R2M-D
|
Avnet Abacus | Ind Chip Shielded Wirewound 2.2uH 20% 100kHz Metal T/R (Alt: SPM6545VT-2R2M-D) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM6545VT-2R2M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM6545VT-2R2M-D
TDK Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal Composite-Core, SMD, 2826, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2826 | |
Construction | Wound | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.1041 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 9.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 10% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |