SPM6550T-R47M
TDK Corporation
Description: General Purpose Inductor,

Overview of SPM6550T-R47M by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DFE322520F-R47M=P2 Murata Manufacturing Co Ltd Fixed IND 0.47uH 8500mA NONAUTO
DFE32CAHR47MR0L Murata Manufacturing Co Ltd Fixed IND 0.47uH 8700mA POWRTRN

Price & Stock for SPM6550T-R47M by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 01AC4166
Newark 7.1Mm X 6.5Mm, -40 To +125 Degc, 20.1A, 0.47 H, 2.97M/Tape And Reel |Tdk SPM6550T-R47M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-174744-1-ND
DigiKey FIXED IND 470NH 20.1A 2.9MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1975
In Stock
  • 1 $1.1700
  • 10 $0.9910
  • 25 $0.9012
  • 50 $0.8472
  • 100 $0.7030
  • 250 $0.6489
  • 500 $0.6128
  • 1,000 $0.5588
  • 3,000 $0.5407
  • 5,000 $0.5227
  • 10,000 $0.5047
$0.5047 / $1.1700 Buy Now
DISTI # SPM6550T-R47M
Avnet Americas Ind Power Shielded Wirewound 0.47uH 20% 100kHz Metal 20.1A T/R - Tape and Reel (Alt: SPM6550T-R47M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.4270
$0.4270 Buy Now
DISTI # 810-SPM6550T-R47M
Mouser Electronics Power Inductors - SMD 0.47uH,20%,6550 Metal, Pwr Inductor RoHS: Compliant 2000
  • 1 $1.1500
  • 10 $0.8480
  • 100 $0.6490
  • 500 $0.6010
  • 1,000 $0.5470
  • 2,000 $0.5300
  • 10,000 $0.4890
$0.4890 / $1.1500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 1,000 $0.4670
$0.4670 Buy Now
Bristol Electronics   1000
RFQ
Quest Components   800
  • 1 $1.7520
  • 58 $0.8760
  • 229 $0.7008
$0.7008 / $1.7520 Buy Now
DISTI # SPM6550T-R47M
TTI Power Inductors - SMD 0.47uH,20%,6550 Metal, Pwr Inductor pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel Americas - 0
  • 1,000 $0.4520
  • 3,000 $0.4430
$0.4430 / $0.4520 Buy Now
DISTI # C1S741001245619
Chip1Stop Inductor Surface Mount RoHS: Compliant pbFree: Yes Container: Cut Tape 23
  • 5 $0.5500
  • 10 $0.4840
$0.4840 / $0.5500 Buy Now

CAD Models for SPM6550T-R47M by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SPM6550T-R47M by TDK Corporation

SPM6550T-R47M
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
2826
Construction
Rectangular
Core Material
Metal
DC Resistance
0.00297 Ω
Inductance-Nom (L)
0.47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
5 mm
Package Length
7.1 mm
Package Style
SMT
Package Width
6.5 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
20.1 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SPM6550T-R47M
    TDK Corporation
    General Purpose Inductor,
    VS

Related Parts for SPM6550T-R47M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPM6550T-R47M by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPM6550T-R47M by TDK Corporation

Select Manufacturer
Which Manufacturer of SPM6550T-R47M would you like to use for your alert(s)?
  • Please alert me when SPM6550T-R47M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPM6550T-R47M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPM6550T-R47M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPM6550T-R47M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPM6550T-R47M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPM6550T-R47M by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: