SPM7054VC-2R2M-D
TDK Corporation
Description: General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal-Core, SMD, 3028, CHIP

Overview of SPM7054VC-2R2M-D by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DFE322520F-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 4400mA NONAUTO
DFE32CAH2R2MR0L Murata Manufacturing Co Ltd Fixed IND 2.2uH 4000mA POWRTRN
DFE2016CKA-2R2M=P2 Murata Manufacturing Co Ltd Fixed IND 2.2uH 1400mA NONAUTO

Price & Stock for SPM7054VC-2R2M-D by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80AK3623
Newark Power Inductor, Smd, 2.2Uh, 12A Rohs Compliant: Yes |Tdk SPM7054VC-2R2M-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1000
  • 1 $1.6400
  • 10 $1.4100
  • 25 $1.2800
  • 50 $1.1400
  • 100 $1.0000
$1.0000 / $1.6400 Buy Now
DISTI # 67AK9978
Newark -/Tape And Reel Rohs Compliant: Yes |Tdk SPM7054VC-2R2M-D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.8270
  • 2,000 $0.7810
  • 4,000 $0.7040
  • 6,000 $0.6790
  • 10,000 $0.6530
$0.6530 / $0.8270 Buy Now
DISTI # 445-SPM7054VC-2R2M-DCT-ND
DigiKey FIXED IND 2.2UH 12A 0.0085OHM SM Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1967
In Stock
  • 1 $1.5800
  • 10 $1.3400
  • 25 $1.2344
  • 50 $1.1032
  • 100 $0.9193
  • 250 $0.8930
  • 500 $0.8405
  • 1,000 $0.7880
  • 3,000 $0.7617
  • 5,000 $0.7354
  • 10,000 $0.6986
$0.6986 / $1.5800 Buy Now
DISTI # SPM7054VC-2R2M-D
Avnet Americas - Tape and Reel (Alt: SPM7054VC-2R2M-D) Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.6069
$0.6069 Buy Now
DISTI # 810-SPM7054VC-2R2M-D
Mouser Electronics Power Inductors - SMD 2.2uH 20% 7.4mOhm 14.3A AEC-Q200 RoHS: Compliant 1970
  • 1 $1.5500
  • 10 $1.3200
  • 100 $0.9020
  • 500 $0.8660
  • 1,000 $0.7350
  • 5,000 $0.7210
  • 10,000 $0.6850
$0.6850 / $1.5500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel 0
Reel
  • 1,000 $0.6800
$0.6800 Buy Now

CAD Models for SPM7054VC-2R2M-D by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SPM7054VC-2R2M-D by TDK Corporation

SPM7054VC-2R2M-D
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
30 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
3028
Construction
Rectangular
Core Material
Metal
DC Resistance
0.0074 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
5.4 mm
Package Length
7.5 mm
Package Style
SMT
Package Width
7 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
12 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT 15%
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SPM7054VC-2R2M-D
    TDK Corporation
    General Purpose Inductor, 2.2uH, 20%, 1 Element, Metal-Core, SMD, 3028, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SPM7054VC-2R2M-D by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SPM7054VC-2R2M-D by TDK Corporation

Select Manufacturer
Which Manufacturer of SPM7054VC-2R2M-D would you like to use for your alert(s)?
  • Please alert me when SPM7054VC-2R2M-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SPM7054VC-2R2M-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SPM7054VC-2R2M-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SPM7054VC-2R2M-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SPM7054VC-2R2M-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SPM7054VC-2R2M-D by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: