-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Metal-Core, SMD, 3028, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3521AC-2C133-0M100.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AI-2CF33-0M156.250000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator | |
SIT3521AC-1CF33-0M11.000000 | SiTime | 1 to 340 MHz I2C/SPI Programmable Oscillator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3624
|
Newark | Power Inductor, Smd, 33Uh, 3.3A Rohs Compliant: Yes |Tdk SPM7054VC-330M-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 963 |
|
$1.0000 / $1.6300 | Buy Now |
DISTI #
67AK9980
|
Newark | -/Tape And Reel Rohs Compliant: Yes |Tdk SPM7054VC-330M-D RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6530 / $0.8270 | Buy Now |
DISTI #
445-SPM7054VC-330M-DCT-ND
|
DigiKey | FIXED IND 33UH 3.3A 0.116OHM SMD Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
818 In Stock |
|
$0.6375 / $1.6000 | Buy Now |
DISTI #
SPM7054VC-330M-D
|
Avnet Americas | - Tape and Reel (Alt: SPM7054VC-330M-D) Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.6069 | Buy Now |
DISTI #
810-SPM7054VC-330M-D
|
Mouser Electronics | Power Inductors - SMD 33uH 20% 101mOhm 38.A AEC-Q200 RoHS: Compliant | 1840 |
|
$0.6370 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.6800 | Buy Now |
DISTI #
SPM7054VC-330M-D
|
Avnet Abacus | (Alt: SPM7054VC-330M-D) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SPM7054VC-330M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SPM7054VC-330M-D
TDK Corporation
General Purpose Inductor, 33uH, 20%, 1 Element, Metal-Core, SMD, 3028, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 3028 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.101 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.4 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 15% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |