There are no models available for this part yet.
Overview of SPM7054VT-1R0M-D by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO | |
DFE32CAH1R0MR0L | Murata Manufacturing Co Ltd | Fixed IND 1uH 5900mA POWRTRN |
Price & Stock for SPM7054VT-1R0M-D by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 14.9A 1uH 20% 19.3A SMD7.5x7mm Power Inductors ROHS | 446 |
|
$0.3406 / $0.6101 | Buy Now |