Part Details for SPMA05151SCC by Carlo Gavazzi Holding AG
Overview of SPMA05151SCC by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPMA05151SCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3678
|
Newark | Power Supply, Ac-Dc, 5V, 2.4A, Power Supply Applications:Ite & Hazardous Locations, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:5V, Output Current - Output 1:2.4A, Output Voltage - Output 2:- Rohs Compliant: Yes |Carlo Gavazzi SPMA05151SCC Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.0000 | Buy Now |
DISTI #
1864-SPMA05151SCC-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 5V 12W Min Qty: 120 Lead time: 65 Weeks Container: Box | Temporarily Out of Stock |
|
$79.0003 | Buy Now |
DISTI #
225-SPMA05151SCC
|
Mouser Electronics | DIN Rail Power Supplies SPMA 15W 5VDC 2.4A CONFORMAL COATING | 0 |
|
$64.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.9400 / $139.5400 | Buy Now |