Part Details for SPMA121001SCC by Carlo Gavazzi Holding AG
Overview of SPMA121001SCC by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPMA121001SCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ3680
|
Newark | Power Supply, Ac-Dc, 12V, 7.1A, Power Supply Applications:Ite & Hazardous Locations, No. Of Outputs:1 Output, Output Power Max:100W, Output Voltage - Output 1:12V, Output Current - Output 1:7.1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Carlo Gavazzi SPMA121001SCC RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.0000 | Buy Now |
DISTI #
1864-SPMA121001SCC-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 85W Min Qty: 48 Lead time: 65 Weeks Container: Box | Temporarily Out of Stock |
|
$180.0004 | Buy Now |
DISTI #
225-SPMA121001SCC
|
Mouser Electronics | DIN Rail Power Supplies SPMA 100W 12VDC 7.1A CONFORMAL COATING | 0 |
|
$158.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.0400 / $317.8300 | Buy Now |