There are no models available for this part yet.
Overview of SPMA12301 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SPMA12301 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AJ9686
|
Newark | Power Supply, Ac-Dc, 12V, 2.1A, Power Supply Applications:Ite & Hazardous Locations, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:12V, Output Current - Output 1:2.1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Carlo Gavazzi SPMA12301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$58.2700 | Buy Now | |
DISTI #
1864-SPMA12301-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 25W Min Qty: 1 Lead time: 22 Weeks Container: Box |
9 In Stock |
|
$97.4403 / $112.0000 | Buy Now | |
DISTI #
225-SPMA12301
|
Mouser Electronics | DIN Rail Power Supplies SPMA 30W 12VDC 2.1A RoHS: Compliant | 0 |
|
$95.7600 / $106.4000 | Order Now | |
DISTI #
74057401
|
RS | Power Supply (AC-DC ) ,12 VDC,25.2 W, DIN Rail Mount, SPMA Series | Carlo Gavazzi Inc. SPMA12301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$102.9400 / $113.1200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$89.6000 / $99.2800 | Buy Now | ||
DISTI #
76863543
|
Verical | SPMA12301 Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$76.0356 / $83.8417 | Buy Now |
CAD Models for SPMA12301 by Carlo Gavazzi Holding AG
Part Data Attributes for SPMA12301 by Carlo Gavazzi Holding AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
compliant
|