There are no models available for this part yet.
Overview of SPMA241001SCC by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SPMA241001SCC by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AJ3688
|
Newark | Power Supply, Ac-Dc, 24V, 3.8A, Power Supply Applications:Ite & Hazardous Locations, No. Of Outputs:1 Output, Output Power Max:100W, Output Voltage - Output 1:24V, Output Current - Output 1:3.8A, Output Voltage - Output 2:- Rohs Compliant: Yes |Carlo Gavazzi SPMA241001SCC RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.0000 | Buy Now | |
DISTI #
1864-SPMA241001SCC-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 91W Min Qty: 48 Lead time: 65 Weeks Container: Box | Temporarily Out of Stock |
|
$180.0004 | Buy Now | |
DISTI #
225-SPMA241001SCC
|
Mouser Electronics | DIN Rail Power Supplies SPMA 100W 24VDC 3.8A CONFORMAL COATING | 0 |
|
$158.4000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.0400 / $317.8300 | Buy Now |