Part Details for SPMWH1228FD7WATMSE by Samsung Semiconductor
Overview of SPMWH1228FD7WATMSE by Samsung Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SPMWH1228FD7WATMSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SPMWH1228FD7WATMSE-ND
|
DigiKey | LED LM281B+ NEUT WHT 4000K 2835 Min Qty: 40000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0079 / $0.0096 | Buy Now |
|
Bristol Electronics | 1488 |
|
RFQ | ||
DISTI #
C1S700902143271
|
Chip1Stop | LEDs | 12000 |
|
$0.0085 | Buy Now |
Part Details for SPMWH1228FD7WATMSE
SPMWH1228FD7WATMSE CAD Models
SPMWH1228FD7WATMSE Part Data Attributes
|
SPMWH1228FD7WATMSE
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SPMWH1228FD7WATMSE
Samsung Semiconductor
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.16 A | |
Forward Voltage-Max | 2.9 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Shape | RECTANGULAR | |
Size | 2.84 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.015 mm | |
Viewing Angle | 120 deg |